Pulse P0596NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 12A |
| DC Resistance (DCR) | 13.8mR |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance - Parallel | 3.2uH |
| Inductance - Series | 12.8uH |
| Length | 1.22inch |
| Max DC Current | 24A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCCI-80 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0596NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.