Pulse P0597T technical specifications.
| Height | 12.7mm |
| Inductance - Parallel | 2.45uH |
| Inductance - Series | 9.8uH |
| Length | 30.99mm |
| Max DC Current | 27A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Coils | 2 |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | HCCI-80 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Weight | 0.659623oz |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse P0597T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.