Pulse P0598 technical specifications.
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance - Parallel | 1.6uH |
| Inductance - Series | 6.4uH |
| Length | 30.99mm |
| Max DC Current | 34A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Coils | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HCCI-80 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.