Surface mount power toroid inductor offering dual inductance values of 3.9µH (parallel) and 15.6µH (series) with a 15% tolerance. Features a high DC current rating of 34A and a maximum operating temperature of 130°C. DC resistance is 1.6mΩ (parallel) and 6.4mΩ (series). Dimensions are 30.99mm length, 25.4mm depth, and 12.7mm height. Packaged in a tube for surface mount applications.
Pulse P0598NL technical specifications.
| Package/Case | Nonstandard |
| Current | 17A |
| DC Current | 34A |
| DC Resistance (DCR) | 1.6mR |
| DC Resistance (DCR) - Parallel | 1.6mR |
| DC Resistance (DCR) - Series | 6.4mR |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance | 1.6uH |
| Inductance - Parallel | 3.9uH |
| Inductance - Series | 15.6uH |
| Length | 30.99mm |
| Max DC Current | 34A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCCI-80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0598NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.