Pulse P0599NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 14A |
| DC Resistance (DCR) | 0.9mR |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance - Parallel | 250nH |
| Inductance - Series | 1uH |
| Length | 0.51inch |
| Max DC Current | 38A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCCI-80 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0599NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.