Pulse P0648.105NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 500mA |
| DC Resistance (DCR) | 2.68R |
| Depth | 13.08mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.03mH |
| Length | 0.515inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.68R |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Series | P0648 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.515inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0648.105NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.