Pulse P0648.192T technical specifications.
| DC Current | 9.6A |
| DC Resistance (DCR) | 7.5mR |
| Depth | 13.08mm |
| Height | 0.197mm |
| Inductance | 1.9uH |
| Length | 13.08mm |
| Max DC Current | 9.6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.077603oz |
| Width | 13.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0648.192T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.