Pulse P0648.214T technical specifications.
| Depth | 13.08mm |
| Height | 5mm |
| Inductance | 214uH |
| Length | 13.08mm |
| Max DC Current | 1A |
| Package Quantity | 60 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 13.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0648.214T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.