Pulse P0648.324T technical specifications.
| Height | 5mm |
| Inductance | 320uH |
| Length | 13.08mm |
| Max DC Current | 900mA |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 13.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse P0648.324T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.