Surface mount fixed inductor featuring 4.6µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, wirewound power inductor offers a 6.5A current rating and a low 0.0155Ω DCR. Operating across a -40°C to 130°C temperature range, it is supplied in tape and reel packaging.
Pulse P0648.462NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 15.5mR |
| Depth | 13.08mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 4.6uH |
| Length | 0.515inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0155R |
| RoHS Compliant | Yes |
| Saturation Current | 7.8A |
| Series | P0648 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.08mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0648.462NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.