Surface mount fixed inductor featuring 46µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, wirewound power inductor offers a 2.1A DC current rating and a saturation current of 2.4A. It exhibits a DC resistance (DCR) of 148mΩ and operates within a temperature range of -40°C to 130°C. Packaged in tape and reel, this component is RoHS compliant.
Pulse P0648.463NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 148mR |
| Depth | 13.08mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 46uH |
| Length | 0.515inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | P0648 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.515inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0648.463NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.