Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, wirewound power inductor offers a maximum DC current rating of 5.1A and a saturation current of 6.6A. It exhibits a low DC resistance (DCR) of 22mΩ and operates within a temperature range of -40°C to 130°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Pulse P0648.682NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 5.1A |
| DC Current | 5.1A |
| DC Resistance (DCR) | 22mR |
| Depth | 13.08mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 6.8uH |
| Length | 13.08mm |
| Max DC Current | 5.1A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6.6A |
| Series | P0648 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.515inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0648.682NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.