Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, wirewound power inductor offers a 6.8A RMS current rating and a 9A saturation current. It has a low DC resistance of 10mΩ and operates within a temperature range of -40°C to 130°C. The component is provided in tape and reel packaging for automated assembly.
Pulse P0751.102NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 6.8A |
| DC Current | 6.8A |
| DC Resistance (DCR) | 10mR |
| Depth | 9.4mm |
| Height | 5.46mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max DC Current | 9A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.8A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Series | P0751 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0751.102NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.