Surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a 3.8A current rating, 50mΩ DC resistance, and operates within a -40°C to 130°C temperature range. This unshielded component is supplied on tape and reel, with dimensions of 0.51 inches (length) x 0.37 inches (width) x 0.215 inches (height). RoHS compliant.
Pulse P0751.103NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.8A |
| DC Current | 3.8A |
| DC Resistance (DCR) | 50mR |
| Depth | 9.4mm |
| Height | 5.46mm |
| Height - Seated (Max) | 0.215inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.51inch |
| Max DC Current | 3.8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Series | P0751 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0751.103NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.