
Surface mount wirewound power inductor with 10µH inductance and 20% tolerance. Features a 3.8A current rating, 50mΩ DC resistance, and operates at 100kHz. This unshielded component is housed in an SMD/SMT package, suitable for surface mounting. Operating temperature range is -40°C to 130°C.
Pulse P0751.103T technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3.8A |
| DC Current | 3.8A |
| DC Resistance (DCR) | 50mR |
| Depth | 9.4mm |
| Height | 5.46mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.8A |
| Series | P0751 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0751.103T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.