General purpose, surface mount inductor featuring 15µH inductance with a 20% tolerance. This component offers a 3A current rating, 55mΩ DC resistance, and operates within a -40°C to 130°C temperature range. Designed for tape and reel packaging, it measures 0.51 inches in length, 0.37 inches in width, and 0.215 inches in seated height. The inductor is RoHS and REACH SVHC compliant.
Pulse P0751.153NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 55mR |
| Depth | 9.4mm |
| Height | 5.46mm |
| Height - Seated (Max) | 0.215inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.51inch |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | P0751 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0751.153NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.