Pulse P0751.222NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 6.1A |
| DC Resistance (DCR) | 15mR |
| Depth | 9.4mm |
| Height | 5.46mm |
| Height - Seated (Max) | 0.215inch |
| Inductance | 2.2uH |
| Length | 0.51inch |
| Max DC Current | 6.1A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | P0751NL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0751.222NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.