Surface mount fixed inductor with 2.2µH inductance and 20% tolerance, tested at 100kHz. Features a 6.1A DC current rating, 7A saturation current, and a low 0.015Ω DCR. Operates within a -40°C to 130°C temperature range and is packaged in tape and reel for automated assembly.
Pulse P0751.222NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 6.1A |
| DC Current | 6.1A |
| DC Resistance (DCR) | 15mR |
| Depth | 9.4mm |
| Height | 0.217inch |
| Inductance | 2.2uH |
| Length | 12.95mm |
| Max DC Current | 7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | P0751 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0751.222NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.