Pulse P0751.332T technical specifications.
| Package/Case | 217 |
| Depth | 9.4mm |
| Height | 5.46mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | P0751 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse P0751.332T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.