Pulse P0751.333T technical specifications.
| Depth | 9.4mm |
| Height | 5.46mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.12R |
| RoHS Compliant | No |
| Series | P0751 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0751.333T to view detailed technical specifications.
No datasheet is available for this part.