
Surface mount power inductor featuring 6.8µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, wirewound component offers a maximum DC current rating of 4.6A and a saturation current of 4.6A. It has a DC resistance of 44mΩ and operates within a temperature range of -40°C to 130°C. The component is supplied in tape and reel packaging, with 800 units per package.
Pulse P0751.682T technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 4.4A |
| DC Resistance (DCR) | 44mR |
| Depth | 9.4mm |
| Height | 5.46mm |
| Height - Seated (Max) | 0.215inch |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Length | 0.51inch |
| Max DC Current | 4.6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 4.6A |
| Series | P0751 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0751.682T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.