Pulse P0751.683NLT technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 1.4A |
| DC Resistance (DCR) | 240mR |
| Depth | 9.4mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0751.683NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.