
Surface mount wirewound power inductor with 33µH inductance and 20% tolerance. Features a 2A DC current rating, 2A RMS current, and 2A saturation current. DC resistance is 120mΩ at a test frequency of 100kHz. Operates within a temperature range of -40°C to 130°C. This unshielded component is RoHS compliant and supplied on tape and reel.
Pulse P0751.333NLT technical specifications.
| DC Current | 2A |
| DC Resistance (DCR) | 120mR |
| Depth | 9.4mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0751.333NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.