Surface mount fixed inductor with 1mH inductance and 20% tolerance, designed for power applications. Features a 300mA current rating, 3.3 Ohm DC resistance, and operates at 100kHz. This unshielded, wirewound component is RoHS compliant and suitable for operation between -40°C and 130°C. Packaged in tape and reel for automated assembly.
Pulse P0752.105NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 3.3R |
| Depth | 9.4mm |
| Height | 5.46mm |
| Height - Seated (Max) | 0.215inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.51inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Series | P0752 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0752.105NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.