Pulse P0752.154NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1A |
| DC Resistance (DCR) | 570mR |
| Height - Seated (Max) | 0.215inch |
| Inductance | 150uH |
| Length | 0.51inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | P0752NL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0752.154NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.