Pulse P0752.224T technical specifications.
| Package/Case | SMD/SMT |
| Current | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 9.4mm |
| Height | 5.46mm |
| Inductance | 220uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0752.224T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.