Pulse P0762.105NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| DC Resistance (DCR) | 8.4R |
| Depth | 9.4mm |
| Height | 0.118inch |
| Inductance | 1mH |
| Length | 0.51inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Series | P0762NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0762.105NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.