Pulse P0762.223T technical specifications.
| Depth | 9.4mm |
| Height | 3mm |
| Inductance | 22uH |
| Length | 12.95mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | P0762 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0762.223T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.