Surface mount wirewound power inductor with 33µH inductance and 20% tolerance. Features a 1.1A DC current rating, 1.4A saturation current, and 300mΩ DC resistance. Operates within a -40°C to 130°C temperature range. Packaged in tape and reel for automated assembly.
Pulse P0762.333NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 300mR |
| Depth | 9.4mm |
| Height | 0.118inch |
| Height - Seated (Max) | 0.118inch |
| Inductance | 33uH |
| Length | 0.51inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | P0762NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0762.333NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.