Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, wirewound power inductor offers a maximum DC current rating of 900mA and a DC resistance of 230mΩ. Operating across a temperature range of -40°C to 130°C, it is supplied in tape and reel packaging.
Pulse P0770.153NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 230mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.26inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | P0770NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0770.153NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
