Surface mount power inductor featuring 2.2µH inductance with a 20% tolerance, tested at 100kHz. This unshielded wirewound component offers a DC current rating of 2.3A and a saturation current of 2.3A, with a low DC resistance of 70mΩ. Operating across a temperature range of -40°C to 130°C, it is supplied in tape and reel packaging.
Pulse P0770.222NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 900mA |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 70mR |
| Depth | 4.45mm |
| Height | 0.115inch |
| Height - Seated (Max) | 0.115inch |
| Inductance | 2.2uH |
| Length | 0.26inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Series | P0770NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0770.222NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.