Pulse P0770.222T technical specifications.
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 2.2uH |
| Length | 6.6mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.07R |
| RoHS Compliant | No |
| Series | P0770 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0770.222T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.