Surface mount fixed inductor with 3.3µH inductance and 20% tolerance. Features a 2A current rating and 2A saturation current, with a DC resistance of 80mΩ. Operates within a temperature range of -40°C to 130°C. This unshielded, wirewound power inductor is supplied on tape and reel.
Pulse P0770.332NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 200mA |
| Current Rating | 2A |
| DC Resistance (DCR) | 80mR |
| Depth | 4.45mm |
| Height | 0.115inch |
| Height - Seated (Max) | 0.115inch |
| Inductance | 3.3uH |
| Length | 0.26inch |
| Max DC Current | 2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | P0770NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0770.332NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.