Pulse P0770.333T technical specifications.
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 33uH |
| Max DC Current | 580mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0770.333T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.