Pulse P0841S technical specifications.
| Depth | 23.87mm |
| Height | 11.43mm |
| Inductance | 22.8uH |
| Lead Free | Contains Lead |
| Length | 24.13mm |
| Max DC Current | 4.9A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.036R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 21.09mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0841S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.