This fixed inductor is a through-hole component with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It has a tolerance of 20% and a maximum DC current of 4.3A. The inductor is unshielded and contains lead, making it non-RoHS compliant. It is available in bulk packaging and has a radial lead/base style with a length of 3.31mm.
Pulse P0845 technical specifications.
| Depth | 9.02mm |
| Height | 18.17mm |
| Inductance | 10.2uH |
| Lead Free | Contains Lead |
| Lead Length | 3.31mm |
| Lead/Base Style | Radial |
| Length | 14.74mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0845 to view detailed technical specifications.
No datasheet is available for this part.