
Through-hole fixed inductor with 10.2µH inductance and 20% tolerance. Features a 4.3A current rating and 0.026Ω DC resistance. Operates within a -40°C to 130°C temperature range. Radial lead style with a 3.31mm lead length. Unshielded toroidal construction.
Pulse P0845NL technical specifications.
| Package/Case | Radial |
| Current Rating | 4.3A |
| DC Resistance (DCR) | 26mR |
| Depth | 9.02mm |
| Height | 18.17mm |
| Height - Seated (Max) | 0.715inch |
| Inductance | 10.2uH |
| Lead Free | Lead Free |
| Lead Length | 3.31mm |
| Lead/Base Style | Radial |
| Length | 0.58inch |
| Max DC Current | 4.3A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.026R |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0845NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.