Pulse P0845S technical specifications.
| DC Current | 4.3A |
| DC Resistance (DCR) | 50mR |
| Depth | 15.24mm |
| Height | 8.89mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 18.17mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.05R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 14.74mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0845S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.