Surface mount power toroid inductor with 10µH inductance and 20% tolerance. Features a 4.3A current rating and 50mΩ DC resistance. Operates within a temperature range of -40°C to 130°C. Unshielded, lead-free, and RoHS compliant. Supplied in a rail/tube package.
Pulse P0845SNL technical specifications.
| Current Rating | 4.3A |
| DC Current | 4.3A |
| DC Resistance (DCR) | 50mR |
| Depth | 15.24mm |
| Height | 0.39inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 2.8mm |
| Length | 15.75mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.05R |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0845SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.