Pulse P0845SNLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 4.3A |
| DC Current | 4.3A |
| DC Resistance (DCR) | 50mR |
| Depth | 15.24mm |
| Height | 9.91mm |
| Inductance | 10uH |
| Length | 15.24mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0845SNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.