Pulse P0845ST technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 15.75 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 9.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 4.3 |
| Manufacturer Series | LCI |
| Series | P0(SMT) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse P0845ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.