Pulse P0846S technical specifications.
| Package/Case | SMD/SMT |
| Current | 42A |
| DC Resistance (DCR) | 1.43mR |
| Depth | 17.02mm |
| Height | 11.69mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max DC Current | 17A |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 68A |
| Series | PA1X9XNL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 17.02mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0846S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
