Surface mount fixed inductor with 15µH inductance and 20% tolerance. Features a 5A current rating, 27mΩ DC resistance, and an operating temperature range of -40°C to 130°C. Unshielded toroidal design in an SMD/SMT package, supplied in a tube.
Pulse P0846SNL technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 27mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Lead Pitch | 3.81mm |
| Length | 17.78mm |
| Max DC Current | 5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0846SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.