Pulse P0846SNLT technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 5A |
| DC Resistance (DCR) | 27mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Inductance | 15uH |
| Length | 17.78mm |
| Max DC Current | 5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Series | THT/SMT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 260kHz |
| Tolerance | 20% |
| Width | 17.02mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0846SNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.