
Radial-mount, through-hole general purpose inductor with 10µH inductance and 20% tolerance. Features a 5A current rating, 25mΩ DC resistance, and operates within a -40°C to 130°C temperature range. Dimensions include 21.21mm length, 11.56mm depth, and 17.78mm height. This unshielded component is RoHS compliant and packaged in a rail/tube.
Pulse P0847NL technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 25mR |
| Depth | 11.56mm |
| Height | 17.78mm |
| Height - Seated (Max) | 0.7inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Length | 3.31mm |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 21.21mm |
| Max DC Current | 5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.025R |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0847NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.