Pulse P0847SNLT technical specifications.
| DC Current | 5A |
| DC Resistance (DCR) | 25mR |
| Depth | 17.02mm |
| Inductance | 11uH |
| Length | 17.78mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.025R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0847SNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.