This toroid power inductor features a 50uH inductance with a 20% tolerance and a maximum DC current of 5A. The device has a typical maximum DC resistance of 0.05 ohms and is designed for through-hole mounting. The inductor operates over a temperature range of -40°C to 130°C.
Pulse P0848NLT technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 50uH |
| Tolerance | 20% |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.05(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 24.26mm |
| Product Depth | 15.37mm |
| Height | 34.29mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse P0848NLT to view detailed technical specifications.
No datasheet is available for this part.