
General purpose radial fixed inductor with 33µH inductance and 20% tolerance. Features a 5A current rating, 47mΩ DC resistance, and operates within a -40°C to 130°C temperature range. Through-hole mounting with radial leads and a 11.44mm lead pitch. Unshielded design, RoHS compliant, and packaged in a rail/tube.
Pulse P0849NL technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 47mR |
| Depth | 15.37mm |
| Height | 34.29mm |
| Height - Seated (Max) | 1.35inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Lead Length | 3.31mm |
| Lead Pitch | 11.44mm |
| Lead/Base Style | Radial |
| Length | 24.13mm |
| Max DC Current | 5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.047R |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0849NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.