Pulse P0849S technical specifications.
| Depth | 25.4mm |
| Height | 15.24mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Length | 24.29mm |
| Max DC Current | 5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.019R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 24.13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0849S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.