Surface mount fixed inductor featuring 36µH inductance with a 20% tolerance. Rated for 5A DC current with a low 19mΩ DC resistance. Operating temperature range spans -40°C to 130°C. Unshielded toroidal construction with SMD/SMT termination.
Pulse P0849SNL technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 19mR |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance | 36uH |
| Lead Free | Lead Free |
| Length | 30.99mm |
| Max DC Current | 5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BIGFOOT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 260kHz |
| Tolerance | 20% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0849SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.